2006270000 | |
---|---|
DigiKey Part Number | 281-2006270000-ND |
Manufacturer | |
Manufacturer Product Number | 2006270000 |
Description | WM 1/12 2.0-3.5 MM GE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.19" W x 0.91" L (4.8mm x 23.0mm) Yellow Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.19" W x 0.91" L (4.8mm x 23.0mm) | |
Cable Diameter | 0.079" ~ 0.138" (2.00mm ~ 3.50mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
5 | ¥2.56800 | ¥12.84 |
10 | ¥2.39700 | ¥23.97 |