2006050000 | |
---|---|
DigiKey Part Number | 281-2006050000-ND |
Manufacturer | |
Manufacturer Product Number | 2006050000 |
Description | WM 2/21 3.5-5.0 MM WS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.25" W x 1.26" L (6.4mm x 32.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.25" W x 1.26" L (6.4mm x 32.0mm) | |
Cable Diameter | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
5 | ¥3.24800 | ¥16.24 |
10 | ¥3.02600 | ¥30.26 |