1963940300 | |
---|---|
DigiKey Part Number | 281-7334-ND |
Manufacturer | |
Manufacturer Product Number | 1963940300 |
Description | SAIL-M12BW-4-3L3.0U |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 3m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.90000 | ¥161.90 |
10 | ¥154.08200 | ¥1,540.82 |