1867410300 | |
---|---|
DigiKey Part Number | 281-7154-ND |
Manufacturer | |
Manufacturer Product Number | 1867410300 |
Description | SAIL-M12BG-3S3.0Q |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 3m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.59000 | ¥204.59 |
10 | ¥194.71200 | ¥1,947.12 |