1772460000 | |
---|---|
DigiKey Part Number | 281-5870-ND |
Manufacturer | |
Manufacturer Product Number | 1772460000 |
Description | SKMU M20-K GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Plastic | |
Features | M20 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
5 | ¥4.59000 | ¥22.95 |
10 | ¥3.82500 | ¥38.25 |
25 | ¥3.59440 | ¥89.86 |
50 | ¥3.44140 | ¥172.07 |
100 | ¥3.05810 | ¥305.81 |
300 | ¥2.90567 | ¥871.70 |
500 | ¥2.75262 | ¥1,376.31 |
1,000 | ¥2.59972 | ¥2,599.72 |