1654810000 | |
---|---|
DigiKey Part Number | 281-2323-ND |
Manufacturer | |
Manufacturer Product Number | 1654810000 |
Description | CONN HOOD SIDE ENTRY SZ4 PG16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG16 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.06000 | ¥256.06 |
10 | ¥224.22800 | ¥2,242.28 |