1629680000 | |
---|---|
DigiKey Part Number | 1629680000-ND |
Manufacturer | |
Manufacturer Product Number | 1629680000 |
Description | CONN TERM BLK STRN REL ORAN 3POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Omnimate BL and BLZF Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 3+ | |
For Use With/Related Products | Omnimate BL and BLZF Series | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥15.62500 | ¥156.25 |
25 | ¥14.96200 | ¥374.05 |
50 | ¥14.63060 | ¥731.53 |
100 | ¥13.96490 | ¥1,396.49 |
250 | ¥12.63520 | ¥3,158.80 |
500 | ¥11.63748 | ¥5,818.74 |
1,000 | ¥9.97507 | ¥9,975.07 |
2,500 | ¥9.31006 | ¥23,275.15 |