1563900000 | |
---|---|
DigiKey Part Number | 1563900000-ND |
Manufacturer | |
Manufacturer Product Number | 1563900000 |
Description | WD 1 LABEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For WFF Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | WFF Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |
10 | ¥50.63100 | ¥506.31 |
25 | ¥47.82560 | ¥1,195.64 |
50 | ¥46.66100 | ¥2,333.05 |
100 | ¥44.32760 | ¥4,432.76 |
250 | ¥39.66148 | ¥9,915.37 |
500 | ¥37.32852 | ¥18,664.26 |
1,000 | ¥32.66242 | ¥32,662.42 |
2,500 | ¥31.02930 | ¥77,573.25 |