1426800000 | |
---|---|
DigiKey Part Number | 281-1426800000TR-ND - Tape & Reel (TR) 281-1426800000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1426800000 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.69600 | ¥146.96 |
25 | ¥14.06840 | ¥351.71 |
50 | ¥13.75480 | ¥687.74 |
100 | ¥13.12910 | ¥1,312.91 |
250 | ¥11.87892 | ¥2,969.73 |
500 | ¥10.94120 | ¥5,470.60 |
1,000 | ¥9.37814 | ¥9,378.14 |
2,500 | ¥8.75293 | ¥21,882.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.73774 | ¥38,688.70 |