1336690000 | |
---|---|
DigiKey Part Number | 281-1336690000-ND |
Manufacturer | |
Manufacturer Product Number | 1336690000 |
Description | SM 35/18 K MC NE WS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.709" (18.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA), Halogen Free | |
For Use With/Related Products | Ink Jet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.38600 | ¥123.86 |