1312700000 | |
---|---|
DigiKey Part Number | 281-4434-ND |
Manufacturer | |
Manufacturer Product Number | 1312700000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | SAK and W Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.14000 | ¥45.14 |
10 | ¥41.01800 | ¥410.18 |
25 | ¥38.85040 | ¥971.26 |
50 | ¥37.94600 | ¥1,897.30 |
100 | ¥36.13950 | ¥3,613.95 |
250 | ¥31.62216 | ¥7,905.54 |
500 | ¥30.71846 | ¥15,359.23 |
1,000 | ¥26.20109 | ¥26,201.09 |
2,500 | ¥24.39410 | ¥60,985.25 |