1306000000 | |
---|---|
DigiKey Part Number | 281-1306000000-ND |
Manufacturer | |
Manufacturer Product Number | 1306000000 |
Description | KLIPPON POK 080806 EX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Cover Included 3.150" L x 2.165" W (80.00mm x 55.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 2.165" W (80.00mm x 55.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 6.82in² (44.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.169" (4.29mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.57000 | ¥522.57 |
10 | ¥491.84600 | ¥4,918.46 |