1305840000 | |
---|---|
DigiKey Part Number | 281-1305840000-ND |
Manufacturer | |
Manufacturer Product Number | 1305840000 |
Description | KLIPPON POK 081906 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 7.480" L x 2.165" W (190.00mm x 55.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.480" L x 2.165" W (190.00mm x 55.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 16.2in² (105cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.175" (4.44mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.87000 | ¥541.87 |
10 | ¥509.97100 | ¥5,099.71 |