1288260000 | |
---|---|
DigiKey Part Number | 1288260000-ND |
Manufacturer | |
Manufacturer Product Number | 1288260000 |
Description | PRV 8 SW 35X7.5 WS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Black Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 8 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 8 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Housing Color | Black | |
Length | 4.729" (120.12mm) | |
Height (Max) | 2.579" (65.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.71000 | ¥168.71 |
20 | ¥161.97550 | ¥3,239.51 |
40 | ¥150.72575 | ¥6,029.03 |
100 | ¥146.22650 | ¥14,622.65 |
260 | ¥143.41488 | ¥37,287.87 |
500 | ¥140.60276 | ¥70,301.38 |