1248610000 | |
---|---|
DigiKey Part Number | 1248610000-ND |
Manufacturer | |
Manufacturer Product Number | 1248610000 |
Description | SM 18/9.5 K MC GR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2438510000, 2438520000, 2715590000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 0.709" (18.00mm) | |
Width | 0.374" (9.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥10.00800 | ¥100.08 |
25 | ¥9.33280 | ¥233.32 |
50 | ¥8.47260 | ¥423.63 |
200 | ¥8.43475 | ¥1,686.95 |
400 | ¥7.12263 | ¥2,849.05 |
600 | ¥6.74778 | ¥4,048.67 |
1,000 | ¥5.99800 | ¥5,998.00 |
5,000 | ¥4.87341 | ¥24,367.05 |