1169990000 | |
---|---|
DigiKey Part Number | 281-7015-ND |
Manufacturer | |
Manufacturer Product Number | 1169990000 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | - | |
Shell Material | Copper Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.86000 | ¥186.86 |
10 | ¥163.61400 | ¥1,636.14 |
25 | ¥156.54840 | ¥3,913.71 |
50 | ¥151.49840 | ¥7,574.92 |
100 | ¥146.44790 | ¥14,644.79 |
250 | ¥138.36820 | ¥34,592.05 |
500 | ¥134.32840 | ¥67,164.20 |