1082760000 | |
---|---|
DigiKey Part Number | 1082760000-ND |
Manufacturer | |
Manufacturer Product Number | 1082760000 |
Description | CONN HOOD TOP ENTRY SZ6 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 6 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 6.457" L x 2.283" W x 4.350" H (164.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |