1014640000 | |
---|---|
DigiKey Part Number | 1014640000-ND |
Manufacturer | |
Manufacturer Product Number | 1014640000 |
Description | SM 27/18 MC NE GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2438510000, 2438520000, 2715590000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 1.063" (27.00mm) | |
Width | 0.709" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.63100 | ¥66.31 |
25 | ¥6.36240 | ¥159.06 |
80 | ¥5.95613 | ¥476.49 |
320 | ¥5.41447 | ¥1,732.63 |
560 | ¥4.87302 | ¥2,728.89 |
1,040 | ¥4.33162 | ¥4,504.88 |
2,560 | ¥3.92550 | ¥10,049.28 |