1009860000 | |
---|---|
DigiKey Part Number | 281-5415-ND |
Manufacturer | |
Manufacturer Product Number | 1009860000 |
Description | CABLE GLAND 6-12MM M20 S STEEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M20 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.03000 | ¥457.03 |
10 | ¥419.38200 | ¥4,193.82 |
25 | ¥403.25360 | ¥10,081.34 |
50 | ¥389.81300 | ¥19,490.65 |
100 | ¥368.30590 | ¥36,830.59 |