0309700000 | |
---|---|
DigiKey Part Number | 0309700000-ND |
Manufacturer | |
Manufacturer Product Number | 0309700000 |
Description | JUMPER TERM BLK 1POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 1 | |
Pitch | - | |
Style | Screw - Full Thread | |
For Use With/Related Products | SAK and W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.05400 | ¥90.54 |
25 | ¥8.68480 | ¥217.12 |
50 | ¥8.49960 | ¥424.98 |
100 | ¥8.12970 | ¥812.97 |
250 | ¥7.39096 | ¥1,847.74 |
500 | ¥6.65186 | ¥3,325.93 |
1,000 | ¥5.91285 | ¥5,912.85 |
2,500 | ¥5.35849 | ¥13,396.22 |