WNS40H100CBJ | |
---|---|
DigiKey Part Number | 1740-WNS40H100CBJTR-ND - Tape & Reel (TR) 1740-WNS40H100CBJCT-ND - Cut Tape (CT) 1740-WNS40H100CBJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNS40H100CBJ |
Description | DIODE ARR SCHOTT 100V 20A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.59100 | ¥105.91 |
100 | ¥8.23610 | ¥823.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.98131 | ¥5,585.05 |
1,600 | ¥5.68698 | ¥9,099.17 |
2,400 | ¥5.35361 | ¥12,848.66 |
5,600 | ¥5.09868 | ¥28,552.61 |