PHD13003C,126 | |
---|---|
DigiKey Part Number | PHD13003C,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PHD13003C,126 |
Description | TRANS NPN 400V 1.5A TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 2.1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 1.5A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 1A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.69274 | ¥6,927.40 |
30,000 | ¥0.68381 | ¥20,514.30 |
50,000 | ¥0.58101 | ¥29,050.50 |
100,000 | ¥0.57207 | ¥57,207.00 |