BYQ28X-200,127 | |
---|---|
DigiKey Part Number | 1740-1156-ND |
Manufacturer | |
Manufacturer Product Number | BYQ28X-200,127 |
Description | DIODE ARRAY GP 200V 10A TO220F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | BYQ28X-200,127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.66500 | ¥56.65 |
100 | ¥4.40540 | ¥440.54 |
500 | ¥3.73414 | ¥1,867.07 |
1,000 | ¥3.04190 | ¥3,041.90 |
2,000 | ¥2.86358 | ¥5,727.16 |
5,000 | ¥2.72720 | ¥13,636.00 |
10,000 | ¥2.60133 | ¥26,013.30 |