BT168GW,135 | |
---|---|
DigiKey Part Number | 1740-BT168GW,135TR-ND - Tape & Reel (TR) 1740-BT168GW,135CT-ND - Cut Tape (CT) 1740-BT168GW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT168GW,135 |
Description | SCR 600V 1A SC73 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1 A Sensitive Gate Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 630 mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.85747 | ¥17,149.40 |
28,000 | ¥0.84476 | ¥23,653.28 |
100,000 | ¥0.78609 | ¥78,609.00 |