BT155W-1200T-AQ | |
---|---|
DigiKey Part Number | 1740-BT155W-1200T-AQ-ND |
Manufacturer | |
Manufacturer Product Number | BT155W-1200T-AQ |
Description | SCR 1.2KV 79A TO247-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 79 A Standard Recovery Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 79 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 3 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 650A, 715A | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥16.86944 | ¥16,194.66 |