BT145-800R,127 | |
---|---|
DigiKey Part Number | 1740-1058-ND |
Manufacturer | |
Manufacturer Product Number | BT145-800R,127 |
Description | SCR 800V 25A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 25 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BT145-800R,127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 330A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
50 | ¥11.88940 | ¥594.47 |
100 | ¥9.78200 | ¥978.20 |
500 | ¥8.27746 | ¥4,138.73 |
1,000 | ¥7.02324 | ¥7,023.24 |
2,000 | ¥6.67207 | ¥13,344.14 |
5,000 | ¥6.42125 | ¥32,106.25 |
10,000 | ¥6.20867 | ¥62,086.70 |