BT1308W-600D,115 | |
---|---|
DigiKey Part Number | 1740-1007-2-ND - Tape & Reel (TR) 1740-1007-1-ND - Cut Tape (CT) 1740-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT1308W-600D,115 |
Description | TRIAC SENS GATE 600V 0.8A SC73 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A, 10A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34390 | ¥134.39 |
500 | ¥1.19120 | ¥595.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.92702 | ¥927.02 |
2,000 | ¥0.82966 | ¥1,659.32 |
5,000 | ¥0.81113 | ¥4,055.65 |
10,000 | ¥0.71842 | ¥7,184.20 |
25,000 | ¥0.70916 | ¥17,729.00 |
50,000 | ¥0.60255 | ¥30,127.50 |
100,000 | ¥0.59328 | ¥59,328.00 |