ACT108-600D/DG,126 | |
---|---|
DigiKey Part Number | ACT108-600D/DG,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ACT108-600D/DG,126 |
Description | TRIAC SENS GATE 600V 0.8A TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 900 mV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.8A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.24503 | ¥12,450.30 |
30,000 | ¥1.21630 | ¥36,489.00 |
50,000 | ¥1.18529 | ¥59,264.50 |