120-A-111/02 | |
---|---|
DigiKey Part Number | 3072-120-A-111/02-ND |
Manufacturer | |
Manufacturer Product Number | 120-A-111/02 |
Description | PLUG; PLUG-IN SCREW; 2; 26-12; 1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 120-A-111/02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.590" (14.99mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.71400 | ¥107.14 |
25 | ¥9.93040 | ¥248.26 |
50 | ¥8.92740 | ¥446.37 |
100 | ¥8.70980 | ¥870.98 |
250 | ¥7.62100 | ¥1,905.25 |
500 | ¥6.96782 | ¥3,483.91 |
1,000 | ¥6.31465 | ¥6,314.65 |
5,000 | ¥5.55250 | ¥27,762.50 |