WLPH201610M1R0PS | |
---|---|
DigiKey Part Number | 1292-WLPH201610M1R0PSTR-ND - Tape & Reel (TR) 1292-WLPH201610M1R0PSCT-ND - Cut Tape (CT) 1292-WLPH201610M1R0PSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLPH201610M1R0PS |
Description | POWER CHOKE MOLDED 1.0UH 3.9A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3 A 60mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.76400 | ¥7.64 |
25 | ¥0.69960 | ¥17.49 |
50 | ¥0.61740 | ¥30.87 |
100 | ¥0.54020 | ¥54.02 |
250 | ¥0.51428 | ¥128.57 |
500 | ¥0.48322 | ¥241.61 |
1,000 | ¥0.37018 | ¥370.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34957 | ¥1,048.71 |
6,000 | ¥0.32902 | ¥1,974.12 |
15,000 | ¥0.31874 | ¥4,781.10 |
30,000 | ¥0.30846 | ¥9,253.80 |
75,000 | ¥0.29818 | ¥22,363.50 |