WLCM0603TGJ15NTB | |
---|---|
DigiKey Part Number | 1292-WLCM0603TGJ15NTBTR-ND - Tape & Reel (TR) 1292-WLCM0603TGJ15NTBCT-ND - Cut Tape (CT) 1292-WLCM0603TGJ15NTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLCM0603TGJ15NTB |
Description | INDUCTOR FIXED 15NH 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 250 mA 850mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 11 @ 500MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.03051 | ¥457.65 |
30,000 | ¥0.02956 | ¥886.80 |
75,000 | ¥0.02861 | ¥2,145.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.08200 | ¥0.82 |
25 | ¥0.07560 | ¥1.89 |
50 | ¥0.06400 | ¥3.20 |
100 | ¥0.05500 | ¥5.50 |
250 | ¥0.05256 | ¥13.14 |
500 | ¥0.04762 | ¥23.81 |
1,000 | ¥0.04006 | ¥40.06 |
2,500 | ¥0.03432 | ¥85.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.09000 | ¥0.90 |
25 | ¥0.08200 | ¥2.05 |
50 | ¥0.07560 | ¥3.78 |
100 | ¥0.06980 | ¥6.98 |
250 | ¥0.06336 | ¥15.84 |
500 | ¥0.05878 | ¥29.39 |
1,000 | ¥0.05451 | ¥54.51 |
2,500 | ¥0.04932 | ¥123.30 |