WLCM0603TGB0N8TB | |
---|---|
DigiKey Part Number | 1292-WLCM0603TGB0N8TBTR-ND - Tape & Reel (TR) 1292-WLCM0603TGB0N8TBCT-ND - Cut Tape (CT) 1292-WLCM0603TGB0N8TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLCM0603TGB0N8TB |
Description | INDUCTOR FIXED 0.8NH 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Multilayer Inductor 750 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 0.8 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 18GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.08200 | ¥0.82 |
25 | ¥0.03280 | ¥0.82 |
50 | ¥0.02460 | ¥1.23 |
100 | ¥0.02130 | ¥2.13 |
250 | ¥0.02004 | ¥5.01 |
500 | ¥0.01822 | ¥9.11 |
1,000 | ¥0.01527 | ¥15.27 |
2,500 | ¥0.01310 | ¥32.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.01334 | ¥200.10 |