0805B223K500CT

DigiKey Part Number
1292-1571-2-ND - Tape & Reel (TR)
1292-1571-1-ND - Cut Tape (CT)
1292-1571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B223K500CT
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B223K500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.56600¥5.66
50¥0.32340¥16.17
100¥0.25040¥25.04
500¥0.18866¥94.33
1,000¥0.14819¥148.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.05074¥202.96
8,000¥0.04631¥370.48
12,000¥0.04411¥529.32
28,000¥0.04191¥1,173.48
100,000¥0.03033¥3,033.00
200,000¥0.02934¥5,868.00
400,000¥0.02757¥11,028.00
Manufacturers Standard Package