0805B223K500CT | |
---|---|
DigiKey Part Number | 1292-1571-2-ND - Tape & Reel (TR) 1292-1571-1-ND - Cut Tape (CT) 1292-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B223K500CT |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B223K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
50 | ¥0.32340 | ¥16.17 |
100 | ¥0.25040 | ¥25.04 |
500 | ¥0.18866 | ¥94.33 |
1,000 | ¥0.14819 | ¥148.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.05074 | ¥202.96 |
8,000 | ¥0.04631 | ¥370.48 |
12,000 | ¥0.04411 | ¥529.32 |
28,000 | ¥0.04191 | ¥1,173.48 |
100,000 | ¥0.03033 | ¥3,033.00 |
200,000 | ¥0.02934 | ¥5,868.00 |
400,000 | ¥0.02757 | ¥11,028.00 |