0805B102K500CT | |
---|---|
DigiKey Part Number | 1292-1558-2-ND - Tape & Reel (TR) 1292-1558-1-ND - Cut Tape (CT) 1292-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B102K500CT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
50 | ¥0.12480 | ¥6.24 |
100 | ¥0.09690 | ¥9.69 |
500 | ¥0.07306 | ¥36.53 |
1,000 | ¥0.05747 | ¥57.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.04807 | ¥192.28 |
8,000 | ¥0.04388 | ¥351.04 |
12,000 | ¥0.04179 | ¥501.48 |
28,000 | ¥0.03970 | ¥1,111.60 |
100,000 | ¥0.02873 | ¥2,873.00 |
200,000 | ¥0.02779 | ¥5,558.00 |
400,000 | ¥0.02612 | ¥10,448.00 |