0201B331K250CT | |
---|---|
DigiKey Part Number | 1292-1125-2-ND - Tape & Reel (TR) 1292-1125-1-ND - Cut Tape (CT) 1292-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B331K250CT |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B331K250CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.08200 | ¥0.82 |
50 | ¥0.04260 | ¥2.13 |
100 | ¥0.03280 | ¥3.28 |
500 | ¥0.02446 | ¥12.23 |
1,000 | ¥0.01921 | ¥19.21 |
2,500 | ¥0.01747 | ¥43.67 |
5,000 | ¥0.01609 | ¥80.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.01399 | ¥209.85 |
30,000 | ¥0.01329 | ¥398.70 |
75,000 | ¥0.01231 | ¥923.25 |