SCGB-6KT | |
---|---|
DigiKey Part Number | 345-SCGB-6KT-ND |
Manufacturer | |
Manufacturer Product Number | SCGB-6KT |
Description | 4X12" GROUND BAR KIT 24 HOLES |
Customer Reference | |
Detailed Description | Rack Bus Bar Kit Bolts, Brackets, Insulators, Washers |
Datasheet | Datasheet |
EDA/CAD Models | SCGB-6KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar Kit | |
Features | Bolts, Brackets, Insulators, Washers | |
For Use With/Related Products | Grounding Panels | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,195.01000 | ¥2,195.01 |
16 | ¥2,048.69250 | ¥32,779.08 |
32 | ¥1,902.35719 | ¥60,875.43 |