SCGB-3KT | |
---|---|
DigiKey Part Number | 345-SCGB-3KT-ND |
Manufacturer | |
Manufacturer Product Number | SCGB-3KT |
Description | 4X10" 22-HOLE GROUND BAR KIT |
Customer Reference | |
Detailed Description | Rack Bus Bar Kit Bolts, Brackets, Insulators, Washers |
Datasheet | Datasheet |
EDA/CAD Models | SCGB-3KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar Kit | |
Features | Bolts, Brackets, Insulators, Washers | |
For Use With/Related Products | Grounding Panels | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,071.49000 | ¥2,071.49 |
16 | ¥1,933.41063 | ¥30,934.57 |