SCGB-10 | |
---|---|
DigiKey Part Number | 345-SCGB-10-ND |
Manufacturer | |
Manufacturer Product Number | SCGB-10 |
Description | 4X20" GROUND BAR 36 HOLES |
Customer Reference | |
Detailed Description | Rack Bus Bar |
Datasheet | Datasheet |
EDA/CAD Models | SCGB-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
Features | - | |
For Use With/Related Products | Grounding Panels | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,984.69000 | ¥1,984.69 |