RAPID-L240 | |
---|---|
DigiKey Part Number | 345-2043-ND |
Manufacturer | |
Manufacturer Product Number | RAPID-L240 |
Description | 12VDC 240MM CPU LIQUID COOLER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fan | |
Specifications | 240mm CPU Liquid Cooler | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.86000 | ¥972.86 |
10 | ¥912.06800 | ¥9,120.68 |
25 | ¥851.26480 | ¥21,281.62 |
50 | ¥820.86060 | ¥41,043.03 |