RAPID-L120 | |
---|---|
DigiKey Part Number | 345-2042-ND |
Manufacturer | |
Manufacturer Product Number | RAPID-L120 |
Description | 12VDC 120MM CPU LIQUID COOLER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fan | |
Specifications | 120mm CPU Liquid Cooler | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥707.52000 | ¥707.52 |
10 | ¥663.31100 | ¥6,633.11 |
25 | ¥619.09160 | ¥15,477.29 |
50 | ¥596.97920 | ¥29,848.96 |