PL-1-5-76X127-60 | |
---|---|
DigiKey Part Number | 345-PL-1-5-76X127-60-ND |
Manufacturer | |
Manufacturer Product Number | PL-1-5-76X127-60 |
Description | THERM PAD 127MMX76.2MM BRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Brown 127.00mm x 76.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.20mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.46000 | ¥164.46 |
10 | ¥155.35400 | ¥1,553.54 |
25 | ¥146.21720 | ¥3,655.43 |
50 | ¥137.07880 | ¥6,853.94 |
100 | ¥127.93960 | ¥12,793.96 |
250 | ¥118.80072 | ¥29,700.18 |
500 | ¥116.51630 | ¥58,258.15 |