PL-1-1-1016 | |
---|---|
DigiKey Part Number | 345-1502-ND |
Manufacturer | |
Manufacturer Product Number | PL-1-1-1016 |
Description | THERM PAD 101.6MMX101.6MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 101.60mm x 101.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 101.60mm x 101.60mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.95000 | ¥34.95 |
10 | ¥34.04600 | ¥340.46 |
25 | ¥33.12920 | ¥828.23 |
50 | ¥32.40140 | ¥1,620.07 |