FLOWLED-9650 | |
---|---|
DigiKey Part Number | 345-FLOWLED-9650-ND |
Manufacturer | |
Manufacturer Product Number | FLOWLED-9650 |
Description | FLOW LED HEAT SINK 96MM DIA 50H |
Customer Reference | |
Detailed Description | FLOWLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥154.04710 | ¥15,404.71 |