DC0351012V2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0351012V2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0351012V2B-2T0 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 5.5 CFM (0.154m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 5.5 CFM (0.154m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 25.0dB(A) | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.025 lb (11.34 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.98000 | ¥112.98 |
10 | ¥106.69400 | ¥1,066.94 |
25 | ¥100.41880 | ¥2,510.47 |
50 | ¥94.14340 | ¥4,707.17 |
100 | ¥87.86720 | ¥8,786.72 |
250 | ¥81.59136 | ¥20,397.84 |
500 | ¥80.02226 | ¥40,011.13 |