DC0301012U2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0301012U2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0301012U2B-2T0 |
Description | FAN AXIAL 30X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 5.7 CFM (0.160m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.50mm | |
Air Flow | 5.7 CFM (0.160m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 31.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.71000 | ¥111.71 |
10 | ¥105.53400 | ¥1,055.34 |
25 | ¥99.32480 | ¥2,483.12 |
50 | ¥93.11720 | ¥4,655.86 |
100 | ¥86.90960 | ¥8,690.96 |
300 | ¥80.70203 | ¥24,210.61 |
600 | ¥79.15002 | ¥47,490.01 |