CD-02-05-3-2 | |
---|---|
DigiKey Part Number | 345-1696-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-3-2 |
Description | THERM PAD 39.37X26.67MM ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 39.37mm x 26.67mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.37mm x 26.67mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.20000 | ¥9.20 |
10 | ¥8.74400 | ¥87.44 |
25 | ¥8.51680 | ¥212.92 |
50 | ¥8.28740 | ¥414.37 |
100 | ¥8.10590 | ¥810.59 |