CD-02-05-127 | |
---|---|
DigiKey Part Number | 345-1548-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-127 |
Description | THERM PAD 127MMX127MM ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 127.00mm x 127.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 127.00mm x 127.00mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.65000 | ¥119.65 |
10 | ¥113.00800 | ¥1,130.08 |
100 | ¥93.06430 | ¥9,306.43 |
1,000 | ¥83.09330 | ¥83,093.30 |