905-29-1-18-2-B-0 | |
---|---|
DigiKey Part Number | 905-29-1-18-2-B-0-ND |
Manufacturer | |
Manufacturer Product Number | 905-29-1-18-2-B-0 |
Description | HEAT SINK ELLIP FIN 29X29MM CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 905-29-1-18-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.142" (29.01mm) | |
Width | 1.142" (29.01mm) | |
Diameter | - | |
Fin Height | 0.693" (17.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.56°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥57.96033 | ¥10,432.86 |