904-27-2-12-2-B-0 | |
---|---|
DigiKey Part Number | 345-1146-ND |
Manufacturer | |
Manufacturer Product Number | 904-27-2-12-2-B-0 |
Description | HEATSINK 27X27X12MM PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 904-27-2-12-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.457" (11.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.90°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.98000 | ¥67.98 |
10 | ¥66.12200 | ¥661.22 |
25 | ¥62.44720 | ¥1,561.18 |
90 | ¥55.09967 | ¥4,958.97 |
270 | ¥51.42652 | ¥13,885.16 |
540 | ¥47.75309 | ¥25,786.67 |
1,080 | ¥46.83473 | ¥50,581.51 |